52601-S16-6LF
Quickie Header, Wire to Board Connector, Double Row, 16 Positions, 2.54 mm (0.1 in.), Vertical Header 0.38 μm (15 μin.) Gold Mating Plating. ...
描述
The 52601-S16-6LF is a Quickie® shrouded header connector designed for flat cable-to-board connections using 2.54mm pitch IDC technology. It features a low-profile design with four-walled shrouded construction for pin protection and misalignment prevention, dual polarization to prevent connector mismating, and gold/GXT plating (0.76µm) on the mating area with tin on the solder side. The connector supports 100 mating cycles with a current rating of 1A continuous, operates across a temperature range of -65°C to +105°C, and is compatible with wave, vapor-phase, and IR reflow soldering processes. This connector is ideal for electronic control systems, communication equipment, servers, industrial automation, instrumentation, vending machines, and medical applications where reliable flat cable termination is required.
搜索关键词: 52601S166LF
规格
常见问题
52601-S16-6LF 是否符合 RoHS 标准?
是的,52601-S16-6LF 符合 RoHS 标准。
52601-S16-6LF 的交货期是多少?
52601-S16-6LF 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。
有存货: 715
可立即发货
库存数量的起订量: 60
缺货数量的起订量: 60
工厂交货期 6 周
English
中文 / 汉语
Deutsch
Español
Nederlands