52601-S14-4LF
Quickie® IDC Cable-to-Board Connector System, Shrouded Vertical Header, Through Hole, Low Profile, Double Row, 14 Positions, 2.54mm (0.100in) Pitch. ...
描述
The 52601-S14-4LF is a Quickie® Shrouded Header Low Profile connector designed for flat cable-to-board connections using 2.54mm pitch IDC technology. It features a four-walled shrouded design with dual polarization to prevent connector mismating, and is available in surface mount (SMT) and pin-in-paste (PIP) configurations. The connector is rated for 1A continuous current with an insulation resistance of 1×105 MO minimum and dielectric withstanding voltage of 500V RMS, operating reliably across -65°C to +105°C. With gold/GXT plating (0.76µm) on mating areas and tin on solder sides, it supports 100 mating cycles and is compatible with wave, vapor-phase, and IR reflow soldering processes. This connector is ideal for electronic control systems, servers, communication equipment, industrial automation, instrumentation, vending machines, and medical applications where reliable, cost-effective flat cable termination is required.
搜索关键词: 52601S144LF
规格
常见问题
52601-S14-4LF 是否符合 RoHS 标准?
是的,52601-S14-4LF 符合 RoHS 标准。
52601-S14-4LF 的交货期是多少?
52601-S14-4LF 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。
有存货: 840
发货 today, 输入设置值。
库存数量的起订量: 50
缺货数量的起订量: 50
工厂交货期 6 周
English
中文 / 汉语
Deutsch
Español
Nederlands