51939-357LF by amphenol communications solutions (fci)
图片仅供参考 - 请查看制造商规格

51939-357LF

Conn HDR HDR 4Power/4Signal POS Solder RA Thru-Hole 36 Terminal 1 Port Tray ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The 51939-357LF is a right-angle solder header connector featuring a 2P + 4S + 2P configuration (2 power positions, 4 signal positions, 2 power positions). The connector is constructed with UL 94 V-0 glass-filled high-temperature thermoplastic housing and utilizes copper alloy for both power contact and signal pin materials. Key dimensional specifications include a mating length of 6.86 mm for signal contacts, with mounting holes of 2 × Ø3.81 mm and a PCB edge clearance of 16.76 mm. The product is designed for direct PCB soldering with recommended pad spacing of 2.54 mm pitch and 5.08 mm between rows. This connector is ideal for power distribution and signal transmission in compact electronic assemblies requiring reliable right-angle board-to-board or board-to-cable connections.

搜索关键词: 51939357LF

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Communications Solutions (FCI)
部件编号:
51939-357LF
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

51939-357LF 是否符合 RoHS 标准?

是的,51939-357LF 符合 RoHS 标准。

51939-357LF 的交货期是多少?

51939-357LF 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。

有存货: 1,485

可立即发货

最小订购数量: 25

工厂交货期 9 周

价格 (USD)

数量
单价
25
$3.35
100
$3.21
500
$3.08
1,000
$2.96
1,485 +
$2.85

工具/3D模型

产品指南