help desk software
51915-482LF by amphenol communications solutions (fci)
Image is representational - see mfr. specs

51915-482LF

Amphenol Communications Solutions (FCI)

PWRBLADE RAR PF-51915-482LF ...
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
The 51915-482LF is a PwrBlade® connector system component designed for power distribution and power control in server and data center applications. It features configurable power and signal contacts with a current rating of 48 Amps for a single powered contact, de-rated to 30 Amps for 10 powered contacts at 30°C temperature rise with zero airflow, and supports up to 60 Amps per contact per UL test guidelines. The connector includes high-temperature thermoplastic housings (UL94V-0), high-conductivity copper alloy power contacts with 30µin. gold plating at the separable interface, and meets SSI compliance standards for pluggable power supplies. Power contacts provide 2,500V DC withstanding voltage with 10,000MO insulation resistance, while signal contacts deliver 1,000V DC withstanding voltage with 500MO insulation resistance. This connector is ideal for AC/DC pluggable power supplies in data centers, telecom equipment, industrial PCs, and systems requiring robust hot-swap capability with blind-mating alignment.

Search Keywords: 51915482LF

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
Amphenol Communications Solutions (FCI)
部件编号:
51915-482LF
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
此物品目前没有价格。单击下方请求定价。您将在 24-48 小时内通过电子邮件收到报价。

请求定价 »

有存货: 2,364

可立即发货

工厂交货期 9 周

Tools/3D Models

产品指南