20021311-00040T4LF
Amphenol Communications Solutions (FCI)Rectangular Connector - Receptacle - Female Socket - 40 Position - 2 Rows - 0.050" (1.27mm) Pitch - Push-Pull - Solder Termination - Through Hole. ...
描述
The 20021311-00040T4LF from Amphenol Communications Solutions is through hole mounting rectangular connector, receptacle with female sockets, 40 position, 2 rows, 0.050" (1.27mm) pitch, push-pull fastening and solder termination. This connector has phosphor bronze contacts with 10.0µin (0.25µm) gold mating / 100.0µin (2.54µm) tin post contact finish and black plastic housing. Operating temperature range is from -40°C to 105°C.
Search Keywords: 2002131100040T4LF
规格
有存货: 1,518
可立即发货
Minimum Order Quantity: 10
工厂交货期 6 周
产品指南
English
Chinese
Spanish