20021221-00006C4LF by amphenol communications solutions (fci)
图片仅供参考 - 请查看制造商规格

20021221-00006C4LF

HD SMT SHOULDED-20021221-00006C4LF ...

查看数据表 询问数据表
符合 RoHS
Reel 包装
附件
请求编程报价
合规证书

描述

The 20021221-00006C4LF is a MINITEK 127 shrouded header connector manufactured by Amphenol ICC/FCI, featuring a 2×3 pin configuration with 0.127 mm (1.27 mm) pitch spacing. The connector is constructed from high-temperature thermoplastic material (UL94-VO black) with copper alloy terminals, and is available with optional metal cap and post features. Key dimensional specifications include a housing width of 6.00 mm, length of 6.40 mm, and mating length of 3.05 mm minimum, with the housing capable of withstanding 260°C peak temperature for 10 seconds in reflow environments. The product is lead-free with multiple plating options including gold flash at contact with matte tin at tail, and is suitable for PCB-mounted applications requiring reliable interconnection in compact spaces.

搜索关键词: 2002122100006C4LF

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Communications Solutions (FCI)
部件编号:
20021221-00006C4LF
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
卷盘包装: 此信息适用于希望按制造商标准包装数量的倍数购买的客户。最低订购数量和要求的订购倍数会与价格和库存信息一同显示。
1000
封装类型:
Reel

常见问题

20021221-00006C4LF 是否符合 RoHS 标准?

是的,20021221-00006C4LF 符合 RoHS 标准。

20021221-00006C4LF 的交货期是多少?

20021221-00006C4LF 的标准交货期约为 5 周。有库存的数量由 Master Electronics 发货。

有存货: 1,000

可立即发货

最小订购数量: 1000

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 1000

工厂交货期 5 周

价格 (USD)

数量
单价
1,000
$0.4198
3,000
$0.3971
5,000
$0.3873
8,000
$0.3863
10,000
$0.3854
15,000
$0.3844
25,000
$0.3834
50,000 +
$0.3825

工具/3D模型

产品指南