help desk software
20021121-00006C1LF by amphenol communications solutions (fci)
图片仅供参考 - 请查看制造商规格

20021121-00006C1LF

HD SMT-20021121-00006C1LF ...

查看数据表
符合 RoHS
REEL 包装
附件
请求编程报价
合规证书

描述

The 20021121-00006C1LF is an unshrouded vertical surface-mount (SMT) board-to-board connector from the Minitek127® series, designed for compact interconnections with a fine pitch of 1.27mm and position ranges from 4 to 100. It features a black plastic housing (UL94V-0) with copper alloy terminals and supports multiple plating options including gold flash, 0.25µm gold, and 0.76µm gold for enhanced reliability and corrosion resistance. The connector delivers a maximum current rating of 1A per contact, insulation resistance of 1000MO minimum, and operates reliably across a temperature range of -55°C to +125°C with 100 mating cycles durability. This connector is ideal for space-constrained applications in industrial robots, switches, smart devices, and server/storage systems, offering superior reliability and compatibility with PCI Express Gen 3 standards.

搜索关键词: 2002112100006C1LF

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Communications Solutions (FCI)
部件编号:
20021121-00006C1LF
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
卷盘包装: 此信息适用于希望按制造商标准包装数量的倍数购买的客户。最低订购数量和要求的订购倍数会与价格和库存信息一同显示。
1800
封装类型:
REEL

常见问题

20021121-00006C1LF 是否符合 RoHS 标准?

是的,20021121-00006C1LF 符合 RoHS 标准。

20021121-00006C1LF 的交货期是多少?

20021121-00006C1LF 的标准交货期约为 6 天。有库存的数量由 Master Electronics 发货。

有存货: 515

发货 today, 输入设置值。

您可以购买所有有库存数量的 515

仅库存批次: 515

最小订购数量: 600

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 600

工厂交货期 6 周

价格 (USD)

数量
单价
1
$0.3416
600
$0.3105
3,600
$0.2972
5,400
$0.2895
9,000
$0.2797
10,800
$0.2762
16,200
$0.2685
25,200
$0.2600
50,400 +
$0.2478

工具/3D模型

产品指南