10160855-22GLF
10160855-22GLF-MTK PWR3.0 22P BMI M HSG ...
描述
The 10160855-22GLF is a BMI (blind mating interface) plug housing for the Minitek® Pwr 3.0 single-row connector system, designed for wire-to-board and wire-to-wire power applications with a current rating of up to 5A per circuit. This connector features fully polarized housings with scoop-proof design, positive locking with low thumb latch operation, and fully isolated terminals to prevent damage during mating. The housing is constructed from UL94 V-0 flammability-rated LCP material and is RoHS compliant and lead-free, with an operating temperature range of -40°C to +105°C. The BMI option allows ±2.54mm gatherability for blind mating, making it ideal for applications requiring secure, error-proof connections in telecommunications, server equipment, medical devices, and consumer appliances such as air conditioners and set-top boxes.
搜索关键词: 1016085522GLF
规格
常见问题
10160855-22GLF 是否符合 RoHS 标准?
是的,10160855-22GLF 符合 RoHS 标准。
10160855-22GLF 的交货期是多少?
10160855-22GLF 的标准交货期约为 13 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands