10146997-12000LF
Minitek®Pwr 5.7, Right Angle Through Hole Header, Dual Row, Black Color, 12 Positions, 30μin Gold (100μin Tin on Tails) Plating, LCP, GW Compatible, Tray packing. ...
描述
The 10146997-12000LF is a right-angle through-hole header for the Minitek® Pwr 5.70mm connector system, designed for high-current power applications with a current rating up to 28A per contact and wire gauge compatibility from 16AWG to 12AWG. This connector features polarized mating geometry to prevent mis-mating, positive locking on the housing with low thumb latch operation, and a scoop-proof design that protects terminals from damage. Electrical specifications include a voltage rating of 600VAC (RMS)/DC, dielectric withstand voltage of 2200VAC, insulation resistance of 1000MO minimum, and low-level contact resistance of 2mO maximum, with an operating temperature range of -40°C to 120°C for gold-plated versions. The connector is available in 2 to 12 circuits for dual-row configurations and is ideal for telecommunications equipment, server applications, industrial power distribution, and consumer appliances requiring robust, high-current power connections.
搜索关键词: 1014699712000LF
规格
常见问题
10146997-12000LF 是否符合 RoHS 标准?
是的,10146997-12000LF 符合 RoHS 标准。
10146997-12000LF 的交货期是多少?
10146997-12000LF 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
有存货: 80
发货 today, 输入设置值。
您可以购买所有有库存数量的 80
仅库存批次: 80
库存数量的起订量: 280
缺货数量的起订量: 280
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands