10146997-06100LF
Minitek®Pwr 5.7, Right Angle Through Hole Header, Dual Row, Black Color, 6 Positions, 15μin Gold (100μin Tin on Tails) Plating, LCP, GW Compatible, Tray packing. ...
描述
The 10146997-06100LF is a right-angle through-hole header for the Minitek® Pwr 5.70 connector system, designed for high-current power applications in wire-to-board configurations. It features a current rating of up to 28A per contact, supports wire gauges from 16AWG to 12AWG, and operates across a wide temperature range of -40°C to 120°C (gold-plated version). The connector incorporates polarized mating geometry to prevent mis-mating, positive locking with low thumb latch operation, and a scoop-proof housing to protect terminals from damage. It is available in 2 to 12 circuits for dual-row configurations and meets UL94V-0 flammability requirements, RoHS compliance, and IEC 60335-1 standards for household appliances. This connector is ideal for telecommunications equipment, servers, HVAC systems, medical devices, and industrial applications requiring reliable high-current power distribution.
搜索关键词: 1014699706100LF
规格
FREQUENTLY ASKED QUESTIONS
Is 10146997-06100LF RoHS compliant?
Yes, 10146997-06100LF is RoHS compliant.
What is the lead time for 10146997-06100LF?
The standard lead time for 10146997-06100LF is approximately 13 days. In-stock quantities ship from Master Electronics.
有存货: 1,355
发货 today, 输入设置值。
库存数量的起订量: 25
缺货数量的起订量: 25
工厂交货期 13 周
English
中文 / 汉语
Español