help desk software
10146997-06000LF by amphenol communications solutions (fci)
图片仅供参考 - 请查看制造商规格

10146997-06000LF

Minitek®Pwr 5.7, Right Angle Through Hole Header, Dual Row, Black Color, 6 Positions, 30μin Gold (100μin Tin on Tails) Plating, LCP, GW Compatible, Tray packing. ...

查看数据表 询问数据表
符合 RoHS
TRAY 包装
附件
请求编程报价
合规证书

描述

The 10146997-06000LF is a right-angle through-hole header for the Minitek® Pwr 5.70mm connector system, designed for high-current power applications in wire-to-board configurations. It features a current rating of up to 28A per contact, operates across a wide temperature range of -40°C to 120°C (gold-plated version), and supports wire gauges from 12 AWG to 16 AWG. The connector incorporates polarized mating geometry to prevent mis-mating, a scoop-proof housing to protect terminals, and positive locking with low thumb-latch operation for secure retention. It is constructed from high-conductivity copper with optional tin or gold plating, housed in LCP material rated UL94V-0, and is available in 2 to 12 circuits for dual-row configurations. This connector is ideal for telecommunications equipment, industrial appliances, server systems, and medical devices where reliable high-current power distribution is essential.

搜索关键词: 1014699706000LF

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Communications Solutions (FCI)
部件编号:
10146997-06000LF
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1064
封装类型:
TRAY

常见问题

10146997-06000LF 是否符合 RoHS 标准?

是的,10146997-06000LF 符合 RoHS 标准。

10146997-06000LF 的交货期是多少?

10146997-06000LF 的标准交货期约为 13 周。有库存的数量由 Master Electronics 发货。

有存货: 0

缺货数量的起订量: 798

工厂交货期 13 周

价格 (USD)

数量
单价
798
$8.56
1,596
$4.52
2,394
$3.11
3,192 +
$3.04