help desk software
10142890-030A3EHLF by amphenol communications solutions (fci)
图片仅供参考 - 请查看制造商规格

10142890-030A3EHLF

Connectors BergStak 0.40mm SA ical Receptacle 30 ...

查看数据表
符合 RoHS
REEL 包装
附件
请求编程报价
合规证书

描述

The 10142890-030A3EHLF is a BergStak® 0.40mm self-alignment board-to-board connector receptacle designed for reliable blind mating in space-constrained applications. It features a 30-position configuration with a 3.50mm stack height, extendable up to 60 positions in 10-position increments, and supports high-speed data transmission up to 8Gb/s. The connector is rated for 0.3A per contact at 30V AC with an insulation resistance of 50MO minimum, and operates reliably across -40°C to +125°C with 30 mating cycle durability. It meets USCAR-2 vibration and shock requirements and is RoHS compliant, halogen and lead-free, making it ideal for automotive camera systems, portable IoT devices, factory automation cameras, and patient monitoring equipment.

搜索关键词: 10142890030A3EHLF

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Communications Solutions (FCI)
部件编号:
10142890-030A3EHLF
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
卷盘包装: 此信息适用于希望按制造商标准包装数量的倍数购买的客户。最低订购数量和要求的订购倍数会与价格和库存信息一同显示。
4500
封装类型:
REEL

常见问题

10142890-030A3EHLF 是否符合 RoHS 标准?

是的,10142890-030A3EHLF 符合 RoHS 标准。

10142890-030A3EHLF 的交货期是多少?

10142890-030A3EHLF 的标准交货期约为 6 天。有库存的数量由 Master Electronics 发货。

有存货: 2,250

发货 today, 输入设置值。

最小订购数量: 2250

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 2250

工厂交货期 6 周

价格 (USD)

数量
单价
2,250
$0.612
4,500
$0.586
9,000
$0.585
13,500
$0.583
18,000 +
$0.582

工具/3D模型

产品指南