help desk software
10142708-08100LF by amphenol communications solutions (fci)
图片仅供参考 - 请查看制造商规格

10142708-08100LF

Minitek®Pwr 5.7, Vertical Through Hole Header, Dual Row, Black Color, 8 Positions, 15μin Gold (100μin Tin on Tails) plating, GW Compatible LCP, With Pegs, Tray. ...

查看数据表 询问数据表
符合 RoHS
TRAY 包装
附件
请求编程报价
合规证书

描述

The 10142708-08100LF is a Minitek® Pwr 5.70mm vertical through-hole connector header designed for high-current power applications with a current rating up to 28A per contact and wire gauge compatibility from 16AWG to 12AWG. It features polarized mating geometry to prevent mis-mating, positive locking on the housing with low thumb latch operation, and a scoop-proof design that protects terminals from damage. The connector operates across a wide temperature range of -40°C to 120°C (gold-plated version) and delivers excellent electrical performance with low contact resistance of 2mO maximum, insulation resistance of 1000MO minimum, and a voltage rating of 600VAC (RMS)/DC with 2200VAC dielectric withstand voltage. This connector is ideal for telecommunications equipment, server applications, industrial appliances, and medical devices where reliable high-current power distribution and environmental durability are essential.

搜索关键词: 1014270808100LF

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Communications Solutions (FCI)
部件编号:
10142708-08100LF
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1152
封装类型:
TRAY

常见问题

10142708-08100LF 是否符合 RoHS 标准?

是的,10142708-08100LF 符合 RoHS 标准。

10142708-08100LF 的交货期是多少?

10142708-08100LF 的标准交货期约为 13 周。有库存的数量由 Master Electronics 发货。

有存货: 286

可立即发货

库存数量的起订量: 25

缺货数量的起订量: 25

工厂交货期 13 周

价格 (USD)

数量
单价
25
$6.57
100
$6.56
250
$6.54
576
$6.53
1,152
$3.46
1,728
$2.43
2,304 +
$2.38