help desk software
10142708-06200LF by amphenol communications solutions (fci)
图片仅供参考 - 请查看制造商规格

10142708-06200LF

Conn Wire to Board HDR 6 POS 5.7mm Solder ST Top Entry Thru-Hole MinitekA® Tray ...

查看数据表 询问数据表
符合 RoHS
TRAY 包装
附件
请求编程报价
合规证书

描述

The 10142708-06200LF is a Minitek Power 5.7 Header connector manufactured by Amphenol FCI, featuring a 6-pin configuration with Type A post design for reliable power distribution. The connector is constructed from LCP (Liquid Crystal Polymer) housing that is UL94V-0 rated, halogen-free, and glow-wire compatible, with black coloring for standard identification. Key dimensional specifications include a pitch of 5.7 mm, contact diameter of 1.80 mm, and a housing length (Dimension A) of 17.75 mm, with recommended PCB thickness of 1.58 to 2.36 mm. The product is RoHS compliant and can withstand reflow oven exposure at 260°C peak temperature for 10 seconds, making it suitable for high-reliability power interconnect applications in industrial and consumer electronics. It mates with housing part number 10142707 and is designed for applications requiring robust, compact power connections.

搜索关键词: 1014270806200LF

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Communications Solutions (FCI)
部件编号:
10142708-06200LF
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1560
封装类型:
TRAY
类型:
Wire3594 to Board3594
本体方向:
Straight3574
公母类型:
HDR3578
安装方式:
Through Hole3586
间距:
5.7 mm
触点数量:
6
最大电压额定值:
6003584VDC,6003584VAC
最大电流额定值:
23/Contact A
端接方式:
Solder3593
工作温度:
-40 to 105 °C

常见问题

10142708-06200LF 是否符合 RoHS 标准?

是的,10142708-06200LF 符合 RoHS 标准。

10142708-06200LF 的交货期是多少?

10142708-06200LF 的标准交货期约为 13 周。有库存的数量由 Master Electronics 发货。

有存货: 11,072

发货 today, 输入设置值。

库存数量的起订量: 75

缺货数量的起订量: 75

工厂交货期 13 周

价格 (USD)

数量
单价
75 +
$1.27