10142708-02200LF
Minitek®Pwr 5.7, Vertical Through Hole Header, Dual Row, Black Color, 2 Positions, 100μin Tin overall plating, GW Compatible LCP, With Pegs, Tray. ...
描述
The 10142708-02200LF is a Minitek® Pwr 5.70mm vertical through-hole connector header designed for high-current power distribution in wire-to-board applications. It features a current rating of up to 28A per contact with wire gauge compatibility from 16AWG to 12AWG, and operates across a wide temperature range of -40°C to 120°C (gold-plated version). The connector incorporates polarized mating geometry to prevent mis-mating, positive locking with low thumb latch operation, and a scoop-proof housing to protect terminals from damage. Electrical specifications include a voltage rating of 600VAC (RMS)/DC, dielectric withstand voltage of 2200VAC, insulation resistance of 1000MO minimum, and low-level contact resistance of 2mO maximum. This connector is ideal for telecommunications equipment, server applications, industrial appliances, and medical devices requiring reliable high-current power connections with robust mechanical retention.
搜索关键词: 1014270802200LF
规格
常见问题
10142708-02200LF 是否符合 RoHS 标准?
是的,10142708-02200LF 符合 RoHS 标准。
10142708-02200LF 的交货期是多少?
10142708-02200LF 的标准交货期约为 13 周。有库存的数量由 Master Electronics 发货。
有存货: 4,259
发货 today, 输入设置值。
库存数量的起订量: 150
缺货数量的起订量: 150
工厂交货期 13 周
English
中文 / 汉语
Deutsch
Español
Nederlands