help desk software
10142708-02100LF by amphenol communications solutions (fci)
图片仅供参考 - 请查看制造商规格

10142708-02100LF

Minitek®Pwr 5.7, Vertical Through Hole Header, Dual Row, Black Color, 2 Positions, 15μin Gold (100μin Tin on Tails) plating, GW Compatible LCP, With Pegs, Tray. ...

查看数据表 询问数据表
符合 RoHS
TRAY 包装
附件
请求编程报价
合规证书

描述

The 10142708-02100LF is a Minitek® Pwr 5.70mm vertical through-hole header connector designed for high-current power applications in wire-to-board configurations. It features a current rating of up to 28A per contact, voltage rating of 600VAC (RMS)/DC, and dielectric withstand voltage of 2200VAC, with low contact resistance of 2mO maximum and insulation resistance of 1000MO minimum. The connector supports wire gauges from 16AWG to 12AWG, operates across a temperature range of -40°C to 120°C (gold-plated version), and incorporates polarized mating geometry with positive locking and scoop-proof housing to prevent mis-mating and terminal damage. This connector is ideal for telecommunications equipment, server applications, industrial appliances, and medical devices requiring robust, high-current power distribution with secure mating retention.

搜索关键词: 1014270802100LF

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Communications Solutions (FCI)
部件编号:
10142708-02100LF
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
2400
封装类型:
TRAY

FREQUENTLY ASKED QUESTIONS

Is 10142708-02100LF RoHS compliant?

Yes, 10142708-02100LF is RoHS compliant.

What is the lead time for 10142708-02100LF?

The standard lead time for 10142708-02100LF is approximately 13 days. In-stock quantities ship from Master Electronics.

有存货: 598

发货 today, 输入设置值。

您可以购买所有有库存数量的 598

仅库存批次: 598

库存数量的起订量: 4800

缺货数量的起订量: 4800

工厂交货期 13 周

价格 (USD)

数量
单价
1
$1.1186
4,800 +
$1.0169