10142708-02000LF
The 10142708-02000LF is a Vertical Through Hole Header from the Minitek® Pwr 5.7 series for high-current wire-to-board power applications. ...
描述
The 10142708-02000LF is a vertical through-hole header from the Minitek® Pwr 5.70mm connector system, designed for robust power delivery. It supports a high current rating of up to 28A per contact and a voltage rating of 600V AC/DC. The header is constructed with a UL94V-0 flammability-rated LCP housing and features polarized mating geometry to prevent mis-mating. With an operating temperature range of -40°C to 105°C for the tin-plated version, it ensures reliability across various conditions. This connector is well-suited for applications in telecommunications, industrial equipment, and consumer electronics like servers, air conditioners, and patient monitors.
搜索关键词: 1014270802000LF
规格
常见问题
10142708-02000LF 是否符合 RoHS 标准?
是的,10142708-02000LF 符合 RoHS 标准。
10142708-02000LF 的交货期是多少?
10142708-02000LF 的标准交货期约为 13 周。有库存的数量由 Master Electronics 发货。
有存货: 172
可立即发货
您可以购买所有有库存数量的 172
仅库存批次: 172
最小订购数量: 1200
工厂交货期 13 周
English
中文 / 汉语
Deutsch
Español
Nederlands