10142707-08LF
Minitek®Pwr 5.7, Receptacle Housing, 8 Positions, Black Color, GW Compatible Nylon66. ...
描述
The 10142707-08LF is a receptacle housing component for the Minitek® Pwr 5.70mm connector system, designed for high-current power applications with a current rating up to 28A per contact. This dual-row receptacle housing features UL94V-2 flammability rating, polarized mating geometry to prevent mis-mating, and a scoop-proof design to protect terminals from damage. The housing supports wire gauge ranges from 16AWG to 12AWG and operates across a wide temperature range of -40°C to 105°C (tin-plated) or -40°C to 120°C (gold-plated), with low mating forces of 6.8N (tin-plated) and 6.0N (gold-plated) per circuit. This connector is ideal for telecommunications equipment, server applications, industrial appliances, and medical devices requiring reliable high-current power distribution with secure retention and environmental corrosion resistance.
搜索关键词: 1014270708LF
规格
常见问题
10142707-08LF 是否符合 RoHS 标准?
是的,10142707-08LF 符合 RoHS 标准。
10142707-08LF 的交货期是多少?
10142707-08LF 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。
有存货: 1,000
可立即发货
库存数量的起订量: 50
缺货数量的起订量: 750
工厂交货期 10 周
English
中文 / 汉语
Deutsch
Español
Nederlands