10133084-101LF
OCTIS™ - Input Output Connectors, Board connector for 2 pos power with PIP termination ...
描述
The 10133084-101LF is an SFP/SFP+ board connector designed for the OCTIS™ Outdoor I/O System, providing interoperability with all types of SFP/SFP+ ports and supporting high data rate applications over long lengths. It features dimensions of 94 x 26 x 27 mm (Length x Width x Height) and operates at a power supply voltage of 3.3V with typical power consumption of 0.25W. The connector delivers IP67 rating with 720 hours salt spray resistance and operates reliably across a temperature range of -55°C to +85°C, making it suitable for harsh outdoor environments. This connector is ideal for Fiber to the Antenna (FTTA), 4G/LTE/5G networks, smart radios, RRU/RRH systems, distributed antenna systems (DAS), and other outdoor wireless communication applications requiring robust, high-speed signal transmission.
搜索关键词: 10133084101LF
规格
FREQUENTLY ASKED QUESTIONS
Is 10133084-101LF RoHS compliant?
Yes, 10133084-101LF is RoHS compliant.
What is the lead time for 10133084-101LF?
The standard lead time for 10133084-101LF is approximately 8 days. In-stock quantities ship from Master Electronics.
有存货: 925
发货 today, 输入设置值。
库存数量的起订量: 185
缺货数量的起订量: 185
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 185
工厂交货期 8 周
English
中文 / 汉语
Español