10131868-104LF
Amphenol Communications Solutions (FCI)10131868-104LF-HDXSBC COMBOPIP 2 PWR ...
描述
The 10131868-104LF is a power connector with bulkhead mount and combo housing designed for PCB integration. It features two power pin terminations with pure tin plating on power contacts and copper alloy signal contacts, meeting UL94-VO flame retardant classification. The connector is constructed with LCP glass-filled resin housing and includes finished holes of 1.25–1.35 mm diameter with 25–50 µm copper plating and 0.8–1.2 µm tin plating. The product is rated for reflow oven exposure at 260°C for 60 seconds and complies with European directives as indicated by the LF suffix. This connector is ideal for industrial and commercial applications requiring reliable power distribution and secure bulkhead mounting on PCBs.
Search Keywords: 10131868104LF
规格
有存货: 150
可立即发货
工厂交货期 8 周
English
Chinese
Spanish