help desk software
10118241-001RLF by amphenol communications solutions (fci)
图片仅供参考 - 请查看制造商规格

10118241-001RLF

Conn HDMI Type D RCP 19 POS 0.4mm Solder RA SMD 19 Terminal 1 Port T/R ...

查看数据表
符合 RoHS
Reel 包装
附件
请求编程报价
合规证书

描述

The 10118241-001RLF is an HDMI Type D receptacle connector manufactured by Amphenol ICC/FCI, featuring 19 terminals with a 0.40 mm pitch and compact dimensions optimized for space-constrained applications. The connector housing is constructed from LCP+30% glass-filled material rated UL94 V-0, with stainless steel shell and copper alloy terminals. Contact areas are gold-plated for reliable signal transmission, while solder areas feature gold flash plating and the shell is tin-plated with nickel underplating for enhanced durability and corrosion resistance. The connector can withstand peak reflow temperatures of 260°C for 10 seconds, meeting European Union directives and regulatory requirements. This receptacle is ideal for portable consumer electronics, multimedia devices, and applications requiring reliable high-definition video and audio transmission in compact form factors.

搜索关键词: 10118241001RLF

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Communications Solutions (FCI)
部件编号:
10118241-001RLF
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
卷盘包装: 此信息适用于希望按制造商标准包装数量的倍数购买的客户。最低订购数量和要求的订购倍数会与价格和库存信息一同显示。
1
封装类型:
Reel
类型:
HDMI Type D
公母类型:
RCP
本体方向:
Right Angle
安装方式:
Surface Mount
外壳材料:
Liquid Crystal Polymer
触点数量:
19
接触点镀层:
Gold over Nickel
端接方式:
Solder
工作温度:
-40 to 85 °C

常见问题

10118241-001RLF 是否符合 RoHS 标准?

是的,10118241-001RLF 符合 RoHS 标准。

10118241-001RLF 的交货期是多少?

10118241-001RLF 的标准交货期约为 8 天。有库存的数量由 Master Electronics 发货。

有存货: 11,653

可立即发货

最小订购数量: 250

工厂交货期 8 周

价格 (USD)

数量
单价
250
$1.54
500
$1.51
1,000
$1.50
2,500
$1.49
5,000
$1.48
7,500
$1.47
10,000 +
$1.46

工具/3D模型

产品指南