10106264-0302001LF
Header Connectors, 1LP + 8S + 2LP STB, Right Angle, Receptacle ...
描述
The 10106264-0302001LF is a right-angle straight blade (RA STB) receptacle connector from the PwrBlade+ product family, designed for high-density power and signal distribution in compact applications. It features an integrated contact configuration with 8 standard signal contacts (rows A–D) and 2 low-power contacts (LR), housed in a glass-filled high-temperature thermoplastic body (UL94V-0) with copper alloy signal contacts and high-conductivity copper alloy power contacts. The connector has a tail length of 3.43±0.40 mm and mounting hole diameters of 2X Ø3.05±0.13 mm and 2X Ø2.49±0.05 mm, with a minimum insertion depth of 15.49 mm and overall length of 27.05 mm minimum. This receptacle is ideal for applications requiring reliable power delivery and signal transmission in space-constrained environments, such as industrial equipment, telecommunications systems, and high-density interconnect applications.
搜索关键词: 101062640302001LF
规格
FREQUENTLY ASKED QUESTIONS
Is 10106264-0302001LF RoHS compliant?
Yes, 10106264-0302001LF is RoHS compliant.
What is the lead time for 10106264-0302001LF?
The standard lead time for 10106264-0302001LF is approximately 10 days. In-stock quantities ship from Master Electronics.
有存货: 124
发货 today, 输入设置值。
您可以购买所有有库存数量的 124
仅库存批次: 124
库存数量的起订量: 297
缺货数量的起订量: 297
工厂交货期 10 周
English
中文 / 汉语
Español