10106136-2000002LF
Header Connectors, 2HDP STB, Vertical, Header ...
描述
The 10106136-2000002LF is a vertical plug connector designed for high-power applications with standard high-power contacts and metal hold-down features. The connector features a housing constructed from high-temperature thermoplastic with glass fiber reinforcement (UL94V-0, black), with power contacts made from high-conductivity copper alloy and signal contacts from copper alloy. Key dimensional specifications include a body length of 17.78 mm (BSC), contact spacing of 2.54 mm typical, and drilled hole sizes of 1.02±0.07 mm with plating per specification 10116351. The housing is rated to withstand exposure to 265°C peak temperature for 10 seconds in wave solder applications, making it suitable for industrial power distribution, automotive, and high-reliability interconnect systems requiring robust mechanical and thermal performance.
搜索关键词: 101061362000002LF
规格
常见问题
10106136-2000002LF 是否符合 RoHS 标准?
是的,10106136-2000002LF 符合 RoHS 标准。
10106136-2000002LF 的交货期是多少?
10106136-2000002LF 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
有存货: 719
可立即发货
最小订购数量: 41
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands