10106124-6006009LF
PwrBlade+® , Power Connectors, 24S+6HP STB, Right Angle, Header. ...
描述
The 10106124-6006009LF is a PwrBlade+® connector, a next-generation AC/DC power distribution connector system designed for demanding applications requiring high linear current density and low power loss. It features high power contacts rated up to 58A per contact at 30°C temperature rise in still air, with contact resistance of =0.7mO after environmental exposure, and operates across a wide temperature range of -40°C to +125°C. The connector incorporates an innovative high power contact design with optimized beam geometry, achieving 192A per linear inch with eight adjacent high power contacts energized simultaneously, and includes a highly vented housing design (UL 94 V-0, halogen-free) with 500 mating cycle durability. This product is ideal for AC/DC pluggable power supplies, networking equipment, industrial PCs, industrial controls, medical devices, and EV charging applications where compact packaging and high current density are critical requirements.
搜索关键词: 101061246006009LF
规格
常见问题
10106124-6006009LF 是否符合 RoHS 标准?
是的,10106124-6006009LF 符合 RoHS 标准。
10106124-6006009LF 的交货期是多少?
10106124-6006009LF 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
有存货: 841
可立即发货
最小订购数量: 18
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands