10106124-4403001LF
PwrBlade+® , Power Connectors, 4HP+12S+4LP STB, Right Angle, Header. ...
描述
The 10106124-4403001LF is a PwrBlade+® connector, a next-generation AC/DC power distribution connector system designed for demanding applications requiring high linear current density and low power loss. It features high-power contacts rated up to 58A per contact at a 30°C temperature rise in still air, with contact resistance of =0.7mO after environmental exposure, and operates across a wide temperature range of -40°C to +125°C. The connector includes a highly vented housing design with half-bullet guides, 500 mating cycle durability, and contact wipe distances of 5.08mm for high-power contacts. This product is suitable for AC/DC pluggable power supplies, networking equipment, industrial PCs, industrial controls, medical devices, and EV charging applications, offering both right-angle and co-planar mounting options with solder or press-fit tail configurations.
搜索关键词: 101061244403001LF
规格
常见问题
10106124-4403001LF 是否符合 RoHS 标准?
是的,10106124-4403001LF 符合 RoHS 标准。
10106124-4403001LF 的交货期是多少?
10106124-4403001LF 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。
有存货: 240
可立即发货
库存数量的起订量: 15
缺货数量的起订量: 15
工厂交货期 10 周
English
中文 / 汉语
Deutsch
Español
Nederlands