10093084-1010LF
QSFP CABLE ASY 1.0m PASSIVE 32 AWG ...
描述
The 10093084-1010LF is a QSFP+ passive copper cable assembly designed for high-speed data center and high-performance computing applications requiring aggregate data bandwidths of 40 Gb/s. It features 8 individually shielded parallel pair cables with fully braided EMI shield, diecast zinc shells with copper underplate and nickel overplate, and a high-performance laminate PCB with gold-plated contact pads. The cable assembly delivers differential impedance of 100O nominal, within-pair skew of less than 10 ps/meter, and pair-to-pair skew of less than 50 ps/meter, with a maximum mating force of 40 N and latch strength of 180 N minimum. It operates over a temperature range of -20°C to 85°C, supports cable lengths up to 6 meters for 10G applications, and is fully compliant with IEEE 802.3ba, InfiniBand QDR specifications, and SFF-8436 standards. This cable assembly is ideal for passive copper interconnect systems in data centers where high-density cabling and reliable signal integrity are essential.
搜索关键词: 100930841010LF
规格
常见问题
10093084-1010LF 是否符合 RoHS 标准?
是的,10093084-1010LF 符合 RoHS 标准。
10093084-1010LF 的交货期是多少?
10093084-1010LF 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
有存货: 23
发货 today, 输入设置值。
最小订购数量: 5
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands