10073599-020LF
Conn Housing RCP 20 POS 2mm Crimp ST Cable Mount Black MinitekA® Bag ...
描述
The 10073599-020LF is an active latch housing connector manufactured by Amphenol FCI, designed for reliable dual-row interconnection in electronic assemblies. This connector features a 1.27 mm contact pitch and is available in multiple contact configurations ranging from 2×3 to 2×25 positions, with optional polarization coding and color options (black or cream). The housing dimensions are specified with tight tolerances (A: 6.6±0.2 mm, B: 7.1±0.2 mm), ensuring precise fit and alignment in compact applications. The connector supports scalable configurations to accommodate various circuit requirements, making it suitable for telecommunications, industrial control, and consumer electronics where space-efficient, high-density interconnections are essential.
搜索关键词: 10073599020LF
规格
常见问题
10073599-020LF 是否符合 RoHS 标准?
是的,10073599-020LF 符合 RoHS 标准。
10073599-020LF 的交货期是多少?
10073599-020LF 的标准交货期约为 8 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands