10061913-100PLF
PCI Express® GEN 3 Card Edge - Storage and Server Connector - 36 Position - 2 Rows - 0.039" (1.00mm) Pitch - Solder Termination - Surface Mount - T&R. ...
描述
The 10061913-100PLF from Amphenol Communications Solutions is surface mount PCI express® GEN 3 card edge, storage and server connector with 36 position, 2 rows, 0.039" (1.00mm) pitch, 2.3mm tail length and solder termination. This connector has 1.1A/contact current rating and 300VAC voltage rating. The 10061913-100PLF has copper alloy contacts with 30.0µin (0.76µm) gold finish and black polyamide (PA), nylon, glass filled housing. Operating temperature range is from -55°C to 85°C.
搜索关键词: 10061913100PLF
规格
常见问题
10061913-100PLF 是否符合 RoHS 标准?
是的,10061913-100PLF 符合 RoHS 标准。
10061913-100PLF 的交货期是多少?
10061913-100PLF 的标准交货期约为 7 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands