10033853-052ASLF
DDR II 0.6 mm pitch 200-position SO-DIMM connector with 5.2 mm total height and Au flash solder tail finish. ...
描述
The 10033853-052ASLF is a DDR II 0.6 mm pitch 200-position SO-DIMM connector assembly designed for high-density memory module applications. This connector features a total height of 5.2 mm, no locating peg, and Au flash solder tail finish for reliable soldering performance. The housing is constructed from LCP material with UL94V-0 rating in black color, while contacts are made from copper alloy and hold-down components are brass. The connector meets European Union directives and is rated to withstand 260°C peak temperature for 10 seconds in reflow solder applications, with co-planarity maintained at 0.1 mm maximum. This connector is ideal for DDR II memory module assemblies requiring compact form factors and robust electrical connectivity in computing and embedded systems.
搜索关键词: 10033853052ASLF
规格
常见问题
10033853-052ASLF 是否符合 RoHS 标准?
是的,10033853-052ASLF 符合 RoHS 标准。
10033853-052ASLF 的交货期是多少?
10033853-052ASLF 的标准交货期约为 6 天。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands