10018783-11211TLF by amphenol communications solutions (fci)
图片仅供参考 - 请查看制造商规格

10018783-11211TLF

Conn PCI Express Card Edge SKT 64 POS 2mm Solder ST Thru-Hole Tray ...

查看数据表 询问数据表
符合 RoHS
Tray 包装
附件
请求编程报价
合规证书

描述

The 10018783-11211TLF is a PCI Express Gen3 card edge connector assembly designed for high-speed data transmission in add-in card applications. The connector features a lead-free (LF) design with 50 µm nickel underplate and 30 µm gold contact area plating, along with 100 µm tin plating on the tail area for robust soldering. The housing is constructed from high-temperature nylon glass-filled material rated UL94V-0, with copper alloy terminals and metal board locks finished in 100 µm tin over 50 µm nickel. The assembly is compatible with reflow soldering processes, withstanding exposure to 260°C±5°C for 10 seconds, and is fully RoHS compliant. This connector is ideal for PCI Express applications requiring reliable high-speed interconnection with environmental durability and lead-free manufacturing compliance.

搜索关键词: 1001878311211TLF

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Communications Solutions (FCI)
部件编号:
10018783-11211TLF
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1800
封装类型:
Tray
类型:
PCI Express Card Edge
本体方向:
Straight
安装方式:
Through Hole
端接方式:
Solder
卡片厚度:
1.57 mm
间距:
2 mm
触点数量:
64
工作温度:
-55 to 85 °C

常见问题

10018783-11211TLF 是否符合 RoHS 标准?

是的,10018783-11211TLF 符合 RoHS 标准。

10018783-11211TLF 的交货期是多少?

10018783-11211TLF 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。

有存货: 2,300

发货 today, 输入设置值。

库存数量的起订量: 50

缺货数量的起订量: 1350

工厂交货期 9 周

价格 (USD)

数量
单价
50
$0.9465
250
$0.9441
500
$0.9417
1,000
$0.9394
1,350
$0.9370
2,700
$0.5766
4,050
$0.4565
5,400 +
$0.4474

工具/3D模型

产品指南