10018783-10100TLF
PCI Express® GEN 3 Card Edge - Storage and Server Connector - 36 Position - 2 Rows - 0.039" (1.00mm) Pitch - Solder Termination - Through Hole. ...
描述
The 10018783-10100TLF from Amphenol Communications Solutions is through hole mounting PCI express® GEN 3 card edge, storage and server connector with 36 position, 2 rows, 0.039" (1.00mm) pitch, 2.3mm tail length, plastic pegs and solder termination. This connector has 1.1A/contact current rating and 300VAC voltage rating. The 10018783-10100TLF has copper alloy contacts with 15.0µin (0.38µm) gold finish and black polyamide (PA), nylon, glass filled housing. Operating temperature range is from -55°C to 85°C.
搜索关键词: 1001878310100TLF
规格
常见问题
10018783-10100TLF 是否符合 RoHS 标准?
是的,10018783-10100TLF 符合 RoHS 标准。
10018783-10100TLF 的交货期是多少?
10018783-10100TLF 的标准交货期约为 7 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands