UE27AD74132TR
USB Conn USB 2.0 Type A Receptacle Right Angle ...
描述
UE27AD74132TR is a Universal Serial Bus receptacle designed for right-angle PCB mounting applications and is RoHS compliant. The receptacle features a vertical right-angle PCB orientation with phosphor bronze contacts of 0.25 mm thickness and a PBT housing rated UL94V-O. The connector includes a brass shell with 0.3 mm thickness and nickel plating (50 µm minimum overall), along with an HTN bottom cover also rated UL94V-0. Key dimensional specifications include a body length of 19.30 mm, width of 14.60 mm, and height of 7.80 mm, with four mounting holes (Ø1.50 mm and Ø0.92 mm) for secure PCB attachment. This connector is ideal for consumer electronics, computing peripherals, and industrial applications requiring reliable USB connectivity with robust mechanical mounting.
搜索关键词: UE27AD74132TR
规格
常见问题
UE27AD74132TR 是否符合 RoHS 标准?
是的,UE27AD74132TR 符合 RoHS 标准。
UE27AD74132TR 的交货期是多少?
UE27AD74132TR 的标准交货期约为 10 天。有库存的数量由 Master Electronics 发货。
有存货: 4,320
发货 today, 输入设置值。
库存数量的起订量: 240
缺货数量的起订量: 240
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 120
工厂交货期 10 周
English
中文 / 汉语
Deutsch
Español
Nederlands