UE27AC54100
Conn USB 2.0 Type A RCP 4 POS 2mm/2.5mm Solder RA Thru-Hole 4 Terminal 1 Port ...
描述
UE27AC54100 is a USB Type A right angle PCB mount receptacle connector from the Amphenol UE27 Series, designed in accordance with Universal Serial Bus Specification Version 2.0. This RoHS compliant connector features a 4-position configuration with 30µ" gold contact plating, metal shell for EMI shielding, and thermoplastic housing with UL 94V-0 flammability rating. It offers electrical characteristics including 30 Vac voltage rating, 1 Amp maximum current per contact, 750 VAC dielectric withstanding voltage, and 1000 MO insulation resistance. The connector supports data rates up to 480 Mbps and is rated for 1500 mating cycles with an operating temperature range of -55°C to +85°C. Common applications include PCs, laptops, digital cameras, routers, modems, printers, and various consumer electronics requiring USB connectivity.
搜索关键词: UE27AC54100
规格
常见问题
UE27AC54100 是否符合 RoHS 标准?
是的,UE27AC54100 符合 RoHS 标准。
UE27AC54100 的交货期是多少?
UE27AC54100 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands