RJMG109217101DR
Modular Conn/Ethernet Conn RJMG Input output ...
描述
RJMG109217101DR is a modular jack with integrated magnetics from the RJMG series, designed for multi-port RJ45 Ethernet connectivity. It supports 100BASE-T, 1G, 2.5G, 5G, and 10G Ethernet PHY and is designed to meet the IEEE802.3ab standard. The connector features phosphor bronze contacts with 1.27µm gold plating over nickel on the mating area, a high-temperature thermoplastic housing rated UL 94V-0, and offers LED options with a minimum luminous intensity of 0.5mCd at 2mA forward current. It provides durability of 750 mating cycles, operates within a standard temperature range of 0°C to 75°C (extended range -40°C to +105°C), and is compatible with Power over Ethernet (PoE). Common applications include communications, data, industrial and instrumentation, consumer electronics, and medical equipment.
搜索关键词: RJMG109217101DR
规格
常见问题
RJMG109217101DR 是否已停产?
是的,Amphenol Communications Solutions (Acs) 的 RJMG109217101DR 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
RJMG109217101DR 是否符合 RoHS 标准?
是的,RJMG109217101DR 符合 RoHS 标准。
RJMG109217101DR 的交货期是多少?
RJMG109217101DR 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。
有存货: 1,260
发货 today, 输入设置值。
最小订购数量: 66
English
中文 / 汉语
Deutsch
Español
Nederlands