help desk software
RJE722881412 by amphenol communications solutions (acs)
图片仅供参考 - 请查看制造商规格

RJE722881412

Connector RJ45 Receptacle 16 Position 1.02mm Solder Right Angle Through Hole 24 Terminal 2 Port Tray ...

查看数据表 询问数据表
符合 RoHS
TRAY 包装
附件
请求编程报价
合规证书

描述

RJE722881412 is a shielded modular jack connector featuring 1×2 ports with 8 positions and 8 contacts, designed for network connectivity with integrated dual LEDs for status indication. The connector is constructed with a stainless steel shield with tin-dip solder tabs, high-temperature thermoplastic housing (UL 94V-0), and phosphor bronze contacts with selective gold plating on mating surfaces. It operates at 125 VAC with a current rating of 1.25 amps per contact, insulating resistance of 500 megohms minimum, and dielectric strength up to 1500 VAC between contact and LED. The device is Category 5E compliant, mates with modular plugs conforming to TIA 1096, and is suitable for PCB-mounted applications with recommended wave solder processing at 260°C peak temperature for 5 seconds maximum. Common applications include network interface modules, telecommunications equipment, and data communication systems requiring integrated status indication.

搜索关键词: RJE722881412

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Communications Solutions (ACS)
部件编号:
RJE722881412
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
880
封装类型:
TRAY

常见问题

RJE722881412 是否符合 RoHS 标准?

是的,RJE722881412 符合 RoHS 标准。

RJE722881412 的交货期是多少?

RJE722881412 的标准交货期约为 7 周。有库存的数量由 Master Electronics 发货。

有存货: 0

缺货数量的起订量: 220

工厂交货期 7 周

价格 (USD)

数量
单价
220
$13.08
440
$6.93
660
$4.87
880 +
$4.78

工具/3D模型

产品指南