RJE051AA1310 by amphenol communications solutions (acs)
图片仅供参考 - 请查看制造商规格

RJE051AA1310

The RJE051AA1310 is a shielded, 10-position, 10-contact, RoHS-compliant modular jack for PCB mounting. ...

查看数据表 询问数据表
符合 RoHS
Tray 包装
附件
请求编程报价
合规证书

描述

The RJE051AA1310 is a shielded modular jack featuring 10 positions and 10 contacts. The component is constructed with a black, UL94V-0 rated engineering thermoplastic housing and phosphor bronze contacts. The contacts have 6 µ-inches of gold plating, a minimum of 50 µ-inches of nickel underplate, and 100 µ-inches of matte tin on the contact tails. Designed for through-hole mounting, this RoHS-compliant jack is suitable for wave or reflow soldering at a maximum of 240°C for 5 seconds, making it a reliable choice for various data and communication hardware applications.

搜索关键词: RJE051AA1310

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Communications Solutions (ACS)
部件编号:
RJE051AA1310
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
TW
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1200
封装类型:
Tray
类型:
Modular Jack
本体方向:
Right Angle
安装方式:
Through Hole
间距:
2.54 mm
公母类型:
F
触点数量:
10

常见问题

RJE051AA1310 是否符合 RoHS 标准?

是的,RJE051AA1310 符合 RoHS 标准。

RJE051AA1310 的交货期是多少?

RJE051AA1310 的标准交货期约为 8 周。有库存的数量由 Master Electronics 发货。

有存货: 38,855

可立即发货

最小订购数量: 45

工厂交货期 8 周

价格 (USD)

数量
单价
45
$1.82
100
$1.57
250
$1.54
500
$1.51
1,200
$1.49
3,600
$1.46
6,000 +
$1.38

工具/3D模型

产品指南