NDMB254100
ix Industrial Magnetics Receptacle Type B RA Fla ...
描述
The NDMB254100 is an Ethernet transformer module designed to support high-speed data transmission for 1, 2.5, 5, and 10 Gbit/s Ethernet applications. It features four differential pairs (BI_DA, BI_DB, BI_DC, BI_DD) with a 1:1 turn ratio (±3%) and provides insertion loss of -2.0 dB maximum across 1–400 MHz and -3.0 dB maximum across 400–500 MHz. The module delivers return loss of -22 dB minimum at 1–100 MHz and maintains crosstalk isolation of -28 dB minimum at 1–100 MHz and -19 dB minimum at 100–500 MHz. With a current rating of 960 mA per differential pair and 1,500 VAC isolation (60 seconds), the transformer ensures reliable signal integrity and electrical isolation in network interface applications. This component is ideal for Ethernet PHY interfaces, network switches, and high-speed data communication systems requiring robust signal conditioning and isolation.
搜索关键词: NDMB254100
规格
常见问题
NDMB254100 是否符合 RoHS 标准?
是的,NDMB254100 符合 RoHS 标准。
NDMB254100 的交货期是多少?
NDMB254100 的标准交货期约为 8 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands