NDMB142100
ix Industrial Magnetics Receptacle Type B RA Fla ...
描述
The NDMB142100 is an integrated magnetics connector module designed for high-speed Ethernet applications with Power over Ethernet (PoE) and CAT6A performance capabilities. It features four differential pairs with magnetics integration, delivering insertion loss of -2.0 dB maximum across 1–400 MHz and -3.0 dB maximum from 400–500 MHz, with return loss of -22 dB minimum at 1–100 MHz. The module provides a 1:1 turn ratio with ±3% tolerance, inductance of 160 µH minimum at 100 kHz, and supports a current rating of 960 mA for each of the four differential pairs. With crosstalk isolation of -28 dB minimum at 1–100 MHz and common mode rejection ratio of -30 dB minimum at 1–40 MHz, this RoHS-compliant component is ideal for high-speed data transmission in networking equipment, industrial Ethernet systems, and PoE-enabled devices requiring reliable signal integrity and power delivery.
搜索关键词: NDMB142100
规格
常见问题
NDMB142100 是否符合 RoHS 标准?
是的,NDMB142100 符合 RoHS 标准。
NDMB142100 的交货期是多少?
NDMB142100 的标准交货期约为 8 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands