help desk software
NDMB132100 by amphenol communications solutions (acs)
图片仅供参考 - 请查看制造商规格

NDMB132100

ix Industrial Magnetics Receptacle Type B RA Fla ...

查看数据表
符合 RoHS
TRAY 包装
附件
请求编程报价
合规证书

描述

The NDMB132100 is a multi-channel RF transformer module designed for high-frequency signal conditioning and isolation in communication systems. It features four differential transformer pairs with a 1:1±3% turn ratio, integrated 22 nF capacitive filtering on each channel, and a 1000 pF 2 kV capacitor on the shield for EMI suppression. The module operates across a frequency range of 1 to 500 MHz with insertion loss specifications of -2.0 dB maximum at 1–400 MHz and -3.0 dB maximum at 400–500 MHz, achieving return loss of -22 dB minimum at 1–100 MHz. With a current rating of 960 mA per differential pair, 1500 VAC isolation capability, and a stainless steel shielded housing with gold-plated mating contacts, the NDMB132100 is well-suited for high-speed data transmission, RF signal distribution, and isolation applications in telecommunications and instrumentation equipment.

搜索关键词: NDMB132100

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Communications Solutions (ACS)
部件编号:
NDMB132100
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
156
封装类型:
TRAY

常见问题

NDMB132100 是否符合 RoHS 标准?

是的,NDMB132100 符合 RoHS 标准。

NDMB132100 的交货期是多少?

NDMB132100 的标准交货期约为 8 天。有库存的数量由 Master Electronics 发货。

有存货: 140

可立即发货

库存数量的起订量: 10

缺货数量的起订量: 10

工厂交货期 8 周

价格 (USD)

数量
单价
10
$12.65
25
$12.62
39
$12.59
78
$9.44
117
$8.81
156 +
$8.63

工具/3D模型

产品指南