help desk software
NDMA234100 by amphenol communications solutions (acs)
图片仅供参考 - 请查看制造商规格

NDMA234100

ix Industrial Magnetics Receptacle Type A RA Fla ...

查看数据表
符合 RoHS
TRAY 包装
附件
请求编程报价
合规证书

描述

The NDMA234100 is an Ethernet transformer module designed to support high-speed differential pair transmission for 1, 2.5, 5, and 10 Gbit/s Ethernet applications. It features a 1:1 turn ratio (±3%) with four differential pairs (BI_DA, BI_DB, BI_DC, BI_DD), each rated for 960 mA current, and provides insertion loss of -2.0 dB maximum across 1–400 MHz and -3.0 dB maximum across 400–500 MHz. The module delivers excellent signal integrity with return loss of -22 dB minimum at 1–100 MHz, crosstalk isolation of -28 dB minimum at 1–100 MHz, and common mode rejection ratio of -30 dB minimum at 1–40 MHz. With 1,500 VAC isolation (60 seconds) and open-circuit inductance of 160 µH minimum at 100 kHz, the NDMA234100 is ideal for high-speed networking equipment, data center interconnects, and industrial Ethernet applications requiring robust signal conditioning and galvanic isolation.

搜索关键词: NDMA234100

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Communications Solutions (ACS)
部件编号:
NDMA234100
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
156
封装类型:
TRAY

常见问题

NDMA234100 是否符合 RoHS 标准?

是的,NDMA234100 符合 RoHS 标准。

NDMA234100 的交货期是多少?

NDMA234100 的标准交货期约为 8 周。有库存的数量由 Master Electronics 发货。

有存货: 140

发货 today, 输入设置值。

库存数量的起订量: 10

缺货数量的起订量: 10

工厂交货期 8 周

价格 (USD)

数量
单价
10
$16.94
25
$16.90
39
$16.86
78
$10.37
117
$8.21
156 +
$8.05

工具/3D模型

产品指南