help desk software
MUSBRB55130 by amphenol communications solutions (acs)
图片仅供参考 - 请查看制造商规格

MUSBRB55130

The MUSBRB55130 is a rugged, vertical PCB mount USB Mini-B receptacle with a front-facing flange and #2-56 UNC threaded holes. ...

查看数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

The MUSBRB55130 is a rugged USB Mini-B receptacle designed for reliable connectivity in demanding environments. This connector features a robust diecast zinc alloy shell, vertical PCB tails for board mounting, and a front flange with #2-56 UNC threaded holes for secure panel attachment. It is rated for a current of 1 Ampere, has a maximum contact resistance of 50 milliohms, and operates over a wide temperature range from -40°C to +105°C. With an IP67 environmental performance rating for the seal between the mating area and PCB side, this connector is ideal for industrial controls, outdoor equipment, and other applications requiring protection against dust and moisture.

搜索关键词: MUSBRB55130

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Communications Solutions (ACS)
部件编号:
MUSBRB55130
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
32
封装类型:
BOX
本体方向:
Right Angle3854

常见问题

MUSBRB55130 是否符合 RoHS 标准?

是的,MUSBRB55130 符合 RoHS 标准。

MUSBRB55130 的交货期是多少?

MUSBRB55130 的标准交货期约为 8 天。有库存的数量由 Master Electronics 发货。

有存货: 66

可立即发货

已订购: 192   可以发货 9/14/26 

最小订购数量: 5

工厂交货期 8 周

价格 (USD)

数量
单价
5
$20.03
32
$16.53
64
$16.02
128
$15.22
256
$14.79
512
$14.64
1,024 +
$14.61