MUSBR419330
Connector USB 3.0 Type A Receptacle 18 Position Solder Right Angle Through Hole ...
描述
MUSBR419330 is a rugged USB 3.0 Standard 'A' receptacle connector featuring a stacked configuration with right-angle PCB tail mounting. The connector is constructed with a diecast zinc alloy shell with matte tin over nickel plating, and phosphor bronze and copper alloy contacts plated with 0.76 µm gold over 1.27 µm minimum nickel on the mating area. It provides IP67 environmental sealing between the mating area and PCB side, with available thread options (#4-40 UNC or M3 x 0.5) and optional dust covers in grey or black silicone rubber. The connector supports all nine USB 3.0 pins including VBUS, differential pairs for USB 2.0 (D+/D-) and SuperSpeed transmit/receive (SSTX±/SSRX±), and ground connections, making it suitable for industrial and rugged applications requiring reliable high-speed data and power transmission.
搜索关键词: MUSBR419330
规格
常见问题
MUSBR419330 是否符合 RoHS 标准?
是的,MUSBR419330 符合 RoHS 标准。
MUSBR419330 的交货期是多少?
MUSBR419330 的标准交货期约为 8 天。有库存的数量由 Master Electronics 发货。
有存货: 48
可立即发货
工厂交货期 8 周
English
中文 / 汉语
Deutsch
Español
Nederlands