MUSBB55104 by amphenol communications solutions (acs)
图片仅供参考 - 请查看制造商规格

MUSBB55104

Conn Mini USB Type B RCP 5 POS 0.8mm Solder RA Thru-Hole 5 Terminal 1 Port ...

查看数据表 询问数据表
符合 RoHS
Box 包装
附件
请求编程报价
合规证书

描述

MUSBB55104 is a rugged USB Mini-B receptacle designed for vertical PCB mounting with a metal shell construction. It features IP67 environmental protection per IEC 60529, providing reliable sealing between the mating area and PCB side of the connector. The connector includes a die cast zinc alloy outer shell with nickel plating, phosphor bronze contacts with gold plating (0.76 microns over 1.27 microns nickel), and a black dust cover option. With a current rating of 1 ampere, contact resistance of 50 milliohms maximum, and an operating temperature range of -40°C to +105°C, this connector is ideal for harsh environment applications requiring robust USB connectivity. The RoHS compliant design includes M2.5 x 0.45 threaded mounting holes and a PORON gasket for panel sealing.

搜索关键词: MUSBB55104

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Communications Solutions (ACS)
部件编号:
MUSBB55104
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
80
封装类型:
Box
本体方向:
Right Angle3854

常见问题

MUSBB55104 是否符合 RoHS 标准?

是的,MUSBB55104 符合 RoHS 标准。

MUSBB55104 的交货期是多少?

MUSBB55104 的标准交货期约为 8 周。有库存的数量由 Master Electronics 发货。

有存货: 191

可立即发货

最小订购数量: 5

工厂交货期 8 周

价格 (USD)

数量
单价
5
$14.68
25
$13.72
80
$13.03
160
$12.62
320
$12.21
560
$11.87
1,040 +
$11.51