help desk software
MUSBA51101 by amphenol communications solutions (acs)
图片仅供参考 - 请查看制造商规格

MUSBA51101

USB Connectors Rugged USB-type A vertical ...

查看数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

MUSBA51101 is a rugged USB Series A vertical PCB-mount connector designed for demanding industrial, military, and aerospace applications. It features a vertical termination style with solder tails suitable for PCB thickness of 1.52 mm (0.062"), and is constructed with phosphor bronze contacts plated with 30 µm minimum gold over 50 µm minimum nickel, housed in UL94V-0 rated engineering thermoplastic with a die-cast zinc alloy shell. The connector supports 1.5 A per contact with a maximum contact resistance of 30 mO, insulation resistance of 1000 MO minimum, and dielectric withstand voltage of 500 V AC at sea level. It meets military shock and vibration levels, IP67 protection in mated and unmated conditions, and is rated for 1500 mating cycles with an operating temperature range of -40°C to +105°C. This connector is ideal for networking, telecom, server and computer systems, storage devices, professional audio equipment, and military/aerospace platforms requiring reliable USB connectivity in harsh environments.

搜索关键词: MUSBA51101

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Communications Solutions (ACS)
部件编号:
MUSBA51101
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
50
封装类型:
BOX

常见问题

MUSBA51101 是否符合 RoHS 标准?

是的,MUSBA51101 符合 RoHS 标准。

MUSBA51101 的交货期是多少?

MUSBA51101 的标准交货期约为 8 天。有库存的数量由 Master Electronics 发货。

有存货: 47

发货 today, 输入设置值。

最小订购数量: 25

工厂交货期 8 周

价格 (USD)

数量
单价
25
$14.40
50
$12.66
100
$12.26
250
$12.23
500
$12.20
1,000 +
$12.17