MRJ538101 by amphenol communications solutions (acs)
图片仅供参考 - 请查看制造商规格

MRJ538101

Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 12 Terminal 1 Port Automotive Cat 5 ...

查看数据表 询问数据表
符合 RoHS
Box 包装
附件
请求编程报价
合规证书

描述

The AMPHENOL COMMERCIAL PRODUCTS MRJ538101 is a high-quality RJ-45 connector designed specifically for automotive applications. It features a compact and durable design, making it suitable for use in tight spaces. This connector has 8 positions and a 1.27mm solder profile, enabling reliable and secure connections. With a right-angle through-hole configuration and 12 terminal pins, it can easily be mounted onto a PCB. The MRJ538101 supports Cat 5 Ethernet and is built to meet the rigorous demands of automotive environments. It is an ideal choice for automotive networking and data transmission applications that require high-speed and reliable connectivity.

搜索关键词: MRJ538101

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Communications Solutions (ACS)
部件编号:
MRJ538101
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
240
封装类型:
Box
类型:
RJ-453816
本体方向:
Right Angle3793
安装方式:
Through Hole3806
间距:
1.27 mm
公母类型:
F3798
触点数量:
8
最大电流额定值:
1.5/Contact A
工作温度:
-40 to 105 °C

常见问题

MRJ538101 是否符合 RoHS 标准?

是的,MRJ538101 符合 RoHS 标准。

MRJ538101 的交货期是多少?

MRJ538101 的标准交货期约为 8 周。有库存的数量由 Master Electronics 发货。

有存货: 1,081

可立即发货

最小订购数量: 5

工厂交货期 8 周

价格 (USD)

数量
单价
5
$11.49
25
$9.40
50
$9.22
240
$9.02
480
$9.00
720
$8.98
1,200 +
$8.96