MRDBM03CBPA00
MRD-B - Cable Assembly Metal Housing Pin Plug to Pin Plug 3-Position - 1-Meter ...
描述
MRDBM03CBPA00 is a BrightConnXT MRD Series IP67 circular connector cable assembly designed for rugged industrial environments requiring sealed, water and dust-proof connections. The assembly features a plastic housing with 3-pin contacts, PVC cable jacket, and is available in multiple size configurations (Size A and Size B) with current ratings of 3 A to 10 A depending on conductor size and position arrangement. The connector supports cable diameters ranging from 5.0 mm to 7.3 mm with conductor sizes of 20 to 22 AWG, and cable lengths from 1 meter to 30 meters with customizable configurations. This cable assembly is ideal for power and signal connections in commercial and industrial applications where reliable mating, secure latching, and environmental protection are essential.
搜索关键词: MRDBM03CBPA00
规格
常见问题
MRDBM03CBPA00 是否符合 RoHS 标准?
是的,MRDBM03CBPA00 符合 RoHS 标准。
MRDBM03CBPA00 的交货期是多少?
MRDBM03CBPA00 的标准交货期约为 8 天。有库存的数量由 Master Electronics 发货。
有存货: 30
可立即发货
工厂交货期 8 周
English
中文 / 汉语
Deutsch
Español
Nederlands