help desk software
MRDAP07CBPC00 by amphenol communications solutions (acs)
Image is representational - see mfr. specs

MRDAP07CBPC00

Amphenol Communications Solutions (ACS)

MRD A Cable Assembly Plastic Plug to Plug Pins ...

符合 RoHS 规定
BAG 包装
附件
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

描述

MRDAP07CBPC00 is a 7-position MRD series cable assembly featuring male connectors with plastic PBT housing and pin contacts at both ends, designed for reliable signal and power transmission. The assembly utilizes 22 AWG stranded copper conductors with PVC insulation and a black PVC jacket, meeting UL AWM 2464 standards at 300V VW-1 rating. The connector housings are constructed from thermoplastic PBT with UL 94V-0 flammability rating, gold-plated copper alloy contacts, and silicone rubber grommets and O-rings, with a zinc alloy chrome-plated latch mechanism. The cable assembly operates across a temperature range of -40°C to +80°C and provides IP67 environmental protection in mated condition, ensuring robust performance in demanding applications. This RoHS-compliant product is ideal for industrial control systems, instrumentation, and equipment requiring secure, weatherproof multi-pin connections with consistent pin-to-pin mating.

Search Keywords: MRDAP07CBPC00

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
Amphenol Communications Solutions (ACS)
部件编号:
MRDAP07CBPC00
计量单位:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
BAG

有存货: 18

可立即发货

库存数量的起订量: 2

缺货数量的起订量: 2

工厂交货期 8 周

PRICE (USD)

数量
Unit Price
2
$58.04
5
$57.89
10
$43.42
15
$40.52
20 +
$39.71

Tools/3D Models

产品指南