help desk software
MDBRA26PEAN0 by amphenol communications solutions (acs)
图片仅供参考 - 请查看制造商规格

MDBRA26PEAN0

Connector; Rugged D sub; Gen 2; 26 pin; vertical ...

查看数据表 询问数据表
符合 RoHS
TRAY 包装
附件
请求编程报价
合规证书

描述

MDBRA26PEAN0 is a 26-position high-density rugged D-sub connector designed for enclosures exposed to harsh environments. The connector features vertical PCB tail termination with boardlock mounting, utilizing an A-size shell with #4-40 UNC unified thread mounting holes. It is constructed with copper alloy contacts plated with gold over nickel (50 µm minimum), a die-cast zinc alloy shell with nickel plating, and black glass-reinforced thermoplastic housings rated UL94V-0. The connector operates reliably across a temperature range of -40°C to +105°C and supports up to 500 mating cycles, making it suitable for industrial, military, aerospace, and professional audio applications requiring robust interconnection solutions.

搜索关键词: MDBRA26PEAN0

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Communications Solutions (ACS)
部件编号:
MDBRA26PEAN0
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
48
封装类型:
TRAY

常见问题

MDBRA26PEAN0 是否符合 RoHS 标准?

是的,MDBRA26PEAN0 符合 RoHS 标准。

MDBRA26PEAN0 的交货期是多少?

MDBRA26PEAN0 的标准交货期约为 8 周。有库存的数量由 Master Electronics 发货。

有存货: 13

可立即发货

缺货数量的起订量: 12

工厂交货期 8 周

价格 (USD)

数量
单价
1
$40.56
5
$40.46
12
$40.36
24
$30.27
36
$28.25
48 +
$27.68