L77SDEH09S
D-Sub Standard Density Connector, Input Output Connectors, Stamped Signal 3A, Straight Solder Cup, 9 Position Receptacle, Flash Gold, Bright Tin Shell, 4-40 Rear Insert ...
描述
The L77SDEH09S is a D-SUB connector receptacle designed for standard density, 9-position configurations with socket contacts and rear-insert 4-40 mounting. The connector features a steel shell with 100 µ" tin over 50 µ" nickel over 50 µ" minimum copper plating, and a glass-filled thermoplastic PBT body rated UL94V-0 for flame resistance. Contacts are made of copper alloy with gold flash over 50 µ" nickel on the mating area and 100 µ" tin over 50 µ" nickel on the solder area, ensuring reliable electrical performance. The connector is rated for 250 VAC/RMS at 60 Hz with a current rating of 3 AMP, withstanding voltage of 1000 VAC/RMS for 1 minute, and contact resistance of 20 mOhms. With insulation resistance exceeding 1000 MO and RoHS compliance, this connector is suitable for industrial control systems, instrumentation, and data acquisition applications requiring robust, reliable interconnection.
搜索关键词: L77SDEH09S
规格
常见问题
L77SDEH09S 是否符合 RoHS 标准?
是的,L77SDEH09S 符合 RoHS 标准。
L77SDEH09S 的交货期是多少?
L77SDEH09S 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands