L77HDAH26SOL2RM8 by amphenol communications solutions (acs)
图片仅供参考 - 请查看制造商规格

L77HDAH26SOL2RM8

A high-density, 26-position D-Sub socket connector with a tinned steel shell and straight PCB terminations for board mounting. ...

查看数据表 询问数据表
符合 RoHS
Tray 包装
附件
请求编程报价
合规证书

描述

The L77HDAH26SOL2RM8 is a high-density, 26-position D-Sub socket connector designed for reliable I/O connections. It features stamped and formed phosphor bronze socket contacts with selected gold plating in the mating area and tin plating on the straight PCB termination tails. The connector is rated for 3A per contact and can withstand 1000V AC. This model includes a 4-40 threaded rear insert and an RM8 mounting option, which combines a retention clip with a front screwlock for secure PCB and panel mounting. Designed to operate from -55°C to +125°C, it is suitable for industrial equipment, data communications, and commercial electronics.

搜索关键词: L77HDAH26SOL2RM8

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Communications Solutions (ACS)
部件编号:
L77HDAH26SOL2RM8
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
140
封装类型:
Tray

常见问题

L77HDAH26SOL2RM8 是否符合 RoHS 标准?

是的,L77HDAH26SOL2RM8 符合 RoHS 标准。

L77HDAH26SOL2RM8 的交货期是多少?

L77HDAH26SOL2RM8 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。

有存货: 38

发货 today, 输入设置值。

已订购: 280   可以发货 12/25/26 

最小订购数量: 10

工厂交货期 12 周

价格 (USD)

数量
单价
10
$5.88
50
$3.84
140
$3.57
280
$3.42
560
$3.24
1,120
$3.18
2,520
$3.17
5,040 +
$3.16

工具/3D模型

产品指南